1N5347B vs 1N5347BRLG feature comparison

1N5347B New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N5347BRLG onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC ONSEMI
Reach Compliance Code unknown not_compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 475 mA 125 mA
Base Number Matches 41 1
Pbfree Code Yes
Part Package Code Surmetic 40, Axial Lead
Package Description ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count 0
Manufacturer Package Code 017AA
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Dynamic Impedance-Max 2 Ω
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N5347BRLG with alternatives