1N5344C/TR8
vs
1N5344C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
PLASTIC, T-18, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
150 mA
150 mA
Base Number Matches
4
1
Dynamic Impedance-Max
1.5 Ω
Compare 1N5344C/TR8 with alternatives
Compare 1N5344C with alternatives