1N5344C vs 1N5344CE3 feature comparison

1N5344C Freescale Semiconductor

Buy Now Datasheet

1N5344CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) PURE MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 150 mA 150 mA
Base Number Matches 7 1
Package Description O-PALF-W2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
Moisture Sensitivity Level 1
Technology ZENER

Compare 1N5344C with alternatives

Compare 1N5344CE3 with alternatives