1N5338BRL
vs
1N4731A153
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
NXP SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
O-LALF-W2
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1.5 Ω
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
4.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
240 mA
58 mA
Base Number Matches
5
1
JEDEC-95 Code
DO-41
Operating Temperature-Min
-65 °C
Reverse Current-Max
10 µA
Compare 1N5338BRL with alternatives
Compare 1N4731A153 with alternatives