1N5338BRL vs BZX85C5V1 feature comparison

1N5338BRL STMicroelectronics

Buy Now Datasheet

BZX85C5V1 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS TEMIC SEMICONDUCTORS
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Knee Impedance-Max 400 Ω 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 1 µA 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.51 mV/°C 2.04 mV/°C
Voltage Tol-Max 5% 5.9%
Working Test Current 240 mA 45 mA
Base Number Matches 5 31
Additional Feature LOW NOISE, VERY HIGH STABILITY
JEDEC-95 Code DO-41

Compare 1N5338BRL with alternatives