1N5307 vs JANTX1N5307-1 feature comparison

1N5307 Codi Semiconductor Inc

Buy Now Datasheet

JANTX1N5307-1 Knox Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CODI SEMICONDUCTOR INC KNOX SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 345000 Ω 345000 Ω
JESD-609 Code e0 e0
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.5 W
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 24 9
Package Description GLASS PACKAGE-2
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/463
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5307 with alternatives