1N5304 vs JANTXV1N5304-1 feature comparison

1N5304 Aeroflex Inc

Buy Now Datasheet

JANTXV1N5304-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer KNOX SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Package Description O-LALF-W2 DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 420000 Ω 420000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 74000 Ω
Limiting Voltage-Max 1.75 V 1.75 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/463 MIL-PRF-19500
Regulation Current-Nom (Ireg) 1.8 mA 1.8 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Factory Lead Time 21 Weeks

Compare 1N5304 with alternatives

Compare JANTXV1N5304-1 with alternatives