1N5303-1
vs
CH1N5303
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH SOURCE IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
S-XUUC-N1
Limiting Voltage-Max
1.65 V
1.65 V
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.5 W
0.475 W
Regulation Current-Nom (Ireg)
1.6 mA
1.6 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
7
1
Rohs Code
No
Part Package Code
DIE
Package Description
DIE-1
Pin Count
1
HTS Code
8541.10.00.40
JESD-609 Code
e3
Knee Impedance-Max
92000 Ω
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare 1N5303-1 with alternatives
Compare CH1N5303 with alternatives