1N5298RL
vs
CH1N5298
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-LALF-W2
DIE-1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Additional Feature
MAXIMUM DYNAMIC IMPEDANCE IS 700K OHMS
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
S-XUUC-N1
Knee Impedance-Max
180000 Ω
180000 Ω
Limiting Voltage-Max
1.4 V
1.4 V
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.6 W
0.475 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
1.1 mA
1.1 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIE
Pin Count
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare 1N5298RL with alternatives
Compare CH1N5298 with alternatives