1N5288 vs 1N5288-1E3 feature comparison

1N5288 CRYSTALONICS Inc

Buy Now Datasheet

1N5288-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer CRYSTALONICS INC MICROSEMI CORP
Part Package Code DO-7 DO-7
Package Description GLASS PACKAGE-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 4100000 Ω 4100000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 0.39 mA 0.39 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 5
Pbfree Code Yes
Rohs Code Yes
Additional Feature METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish PURE MATTE TIN

Compare 1N5288 with alternatives

Compare 1N5288-1E3 with alternatives