Part Details for 1N5288-1E3 by Microsemi Corporation
Overview of 1N5288-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5288-1E3
1N5288-1E3 CAD Models
1N5288-1E3 Part Data Attributes:
|
1N5288-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5288-1E3
Microsemi Corporation
Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 4100000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 1.05 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 0.39 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5288-1E3
This table gives cross-reference parts and alternative options found for 1N5288-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5288-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5288-1E3 vs JANTXV1N5288-1 |
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5288-1E3 vs 1N5288 |
JANTXV1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5288-1E3 vs JANTXV1N5288-1 |
1N5288 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5288-1E3 vs 1N5288 |
JANS1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5288-1E3 vs JANS1N5288-1 |
JAN1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5288-1E3 vs JAN1N5288-1 |
JAN1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5288-1E3 vs JAN1N5288-1 |
JANTX1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5288-1E3 vs JANTX1N5288-1 |
JANTX1N5288-1 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5288-1E3 vs JANTX1N5288-1 |
1N5288TR | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5288-1E3 vs 1N5288TR |