1N5285
vs
JANTXV1N5285
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICONDUCTORS INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.54
Case Connection
ISOLATED
ISOLATED
Configuration
sINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
14000000 Ω
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.6 W
Regulation Current-Nom (Ireg)
0.27 mA
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
1
1
Package Description
O-LALF-W2
HTS Code
8541.10.00.70
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
1950000 Ω
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5285 with alternatives
Compare JANTXV1N5285 with alternatives