1N5285 vs JANKCA1N5285 feature comparison

1N5285 Aeroflex Inc

Buy Now Datasheet

JANKCA1N5285 Microchip Technology Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer KNOX SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 14000000 Ω 14000000 Ω
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0 e0
Knee Impedance-Max 1950000 Ω
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 2 1

Compare 1N5285 with alternatives

Compare JANKCA1N5285 with alternatives