1N5283 vs JANC1N5283 feature comparison

1N5283 Motorola Mobility LLC

Buy Now Datasheet

JANC1N5283 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 DIE-1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Additional Feature MAXIMUM DYNAMIC IMPEDANCE IS 25M OHMS
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 R-XUUC-N1
JESD-609 Code e0 e0
Knee Impedance-Max 2750000 Ω
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.22 mA 0.22 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 5 1
Part Package Code DIE
Pin Count 1
Reference Standard MIL-19500/463

Compare 1N5283 with alternatives

Compare JANC1N5283 with alternatives