1N5270-BP
vs
JANTX1N985B-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-35
Package Description
O-LALF-W2
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
91 V
100 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
20%
5%
Working Test Current
1.4 mA
1.3 mA
Base Number Matches
1
9
Factory Lead Time
20 Weeks
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
500 Ω
Knee Impedance-Max
3000 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Reverse Current-Max
0.5 µA
Reverse Test Voltage
76 V
Voltage Temp Coeff-Max
110 mV/°C
Compare 1N5270-BP with alternatives
Compare JANTX1N985B-1 with alternatives