Part Details for JANTX1N985B-1 by Microchip Technology Inc
Overview of JANTX1N985B-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N985B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3448
|
Newark | 100V 500Mw 500 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N985B-1 RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
1086-15485-ND
|
DigiKey | DIODE ZENER 100V 500MW DO35 Min Qty: 268 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
JANTX1N985B-1
|
Avnet Americas | Silicon Zener Diode 500mW 100V 5% 2-Pin DO-35 - Bulk (Alt: JANTX1N985B-1) RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.7500 | Buy Now |
DISTI #
JANTX1N985B-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 100V 5% 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N985B-1/TR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5600 / $2.8700 | Buy Now |
DISTI #
494-JANTX1N985B-1
|
Mouser Electronics | Zener Diodes 100V 500MW 500 Ohms Voltage Regulator RoHS: Not Compliant | 275 |
|
$2.5500 / $2.7500 | Buy Now |
DISTI #
JANTX1N985B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
644 Alternates Available |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 100V - ±5% - 500mW - 500 Ohms - 500 nA @ 76 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package. RoHS: Compliant | 644 Factory Stock |
|
$2.6900 / $3.9200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 127 Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
NexGen Digital | 168 |
|
RFQ | ||
|
Master Electronics | Zener Diode - JANTX Level - 100V - ±5% - 500mW - 500 Ohms - 500 nA @ 76 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-35 Package. RoHS: Compliant | 644 Factory Stock |
|
$2.6900 / $3.9200 | Buy Now |
Part Details for JANTX1N985B-1
JANTX1N985B-1 CAD Models
JANTX1N985B-1 Part Data Attributes
|
JANTX1N985B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N985B-1
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 110 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for JANTX1N985B-1
This table gives cross-reference parts and alternative options found for JANTX1N985B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N985B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N985-1 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANTX1N985B-1 vs 1N985-1 |
1N4996US | Microchip Technology Inc | $60.2345 | Zener Diode, 390V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N985B-1 vs 1N4996US |
1N985E3TR | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANTX1N985B-1 vs 1N985E3TR |
JAN1N985B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N985B-1 vs JAN1N985B-1 |
1N985B | Microchip Technology Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | JANTX1N985B-1 vs 1N985B |
1N5271-AP | Micro Commercial Components | Check for Price | Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | JANTX1N985B-1 vs 1N5271-AP |
1N985B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | JANTX1N985B-1 vs 1N985B |
1N983B | Motorola Semiconductor Products | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N985B-1 vs 1N983B |
1N985B | VPT Components | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N985B-1 vs 1N985B |