1N5267-G vs 1N5267B feature comparison

1N5267-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5267B Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 10% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 2 55
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C

Compare 1N5267-G with alternatives

Compare 1N5267B with alternatives