Part Details for 1N5267-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1N5267-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5267-G
1N5267-G CAD Models
1N5267-G Part Data Attributes
|
1N5267-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5267-G
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 75V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.7 mA |
Alternate Parts for 1N5267-G
This table gives cross-reference parts and alternative options found for 1N5267-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5267-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5267-BP | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5267-G vs 1N5267-BP |
1N5267TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5267-G vs 1N5267TR |
1N5267TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, | 1N5267-G vs 1N5267TRE3 |
1N5267 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5267-G vs 1N5267 |
1N5267 | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N5267-G vs 1N5267 |
1N5267 | International Semiconductor Inc | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5267-G vs 1N5267 |
1N5267 | General Instrument Corp | Check for Price | Zener Diode, 75V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N5267-G vs 1N5267 |
1N5267 | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5267-G vs 1N5267 |
1N5267-TP | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5267-G vs 1N5267-TP |