1N5267 vs 1N5267-T feature comparison

1N5267 General Instrument Corp

Buy Now Datasheet

1N5267-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 270 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 20%

Compare 1N5267 with alternatives

Compare 1N5267-T with alternatives