1N5267 vs 1N5757BTR feature comparison

1N5267 Bkc Semiconductors Inc

Buy Now Datasheet

1N5757BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer BKC SEMICONDUCTORS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 270 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 1700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 73.5 mV/°C
Voltage Tol-Max 20%
Working Test Current 1.7 mA
Base Number Matches 19 2
Pbfree Code No
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N5267 with alternatives

Compare 1N5757BTR with alternatives