1N5262B-35T/R vs JANHCB1N6341 feature comparison

1N5262B-35T/R PanJit Semiconductor

Buy Now Datasheet

JANHCB1N6341 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC SENSITRON SEMICONDUCTOR
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 85 Ω
Knee Impedance-Max 1000 Ω
Operating Temperature-Min -55 °C
Reference Standard MIL-PRF-19500
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 48.96 mV/°C

Compare 1N5262B-35T/R with alternatives

Compare JANHCB1N6341 with alternatives