1N5262B-1E3TR vs JAN1N978BUR-1 feature comparison

1N5262B-1E3TR Microsemi Corporation

Buy Now Datasheet

JAN1N978BUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-35
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 2.5 mA
Base Number Matches 5 2
Pbfree Code No
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Moisture Sensitivity Level 1
Reference Standard MIL-19500/117

Compare 1N5262B-1E3TR with alternatives

Compare JAN1N978BUR-1 with alternatives