JAN1N978BUR-1 vs LL5262B feature comparison

JAN1N978BUR-1 Defense Logistics Agency

Buy Now Datasheet

LL5262B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description MELF-2 O-LELF-R2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 51 V 51 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 9 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 125 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare JAN1N978BUR-1 with alternatives

Compare LL5262B with alternatives