1N5262A vs SZN6341DSMSTX feature comparison

1N5262A TDK Micronas GmbH

Buy Now Datasheet

SZN6341DSMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT SEMICONDUCTOR SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max 48.96 mV/°C
Voltage Tol-Max 10% 1%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 2
Package Description O-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Operating Temperature-Min -65 °C

Compare 1N5262A with alternatives

Compare SZN6341DSMSTX with alternatives