1N5262A
vs
MQMLL5262B-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICROSEMI CORP
Package Description
O-LALF-W2
O-LELF-R2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-204AH
DO-213AA
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
1100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
48.96 mV/°C
Voltage Tol-Max
10%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
27
1
Part Package Code
DO-213AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Reference Standard
MIL-19500
Compare MQMLL5262B-1 with alternatives