1N5262A
vs
JAN1N978BUR-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH SURGE CAPABILITY
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-35
DO-213AA
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
1100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Temp Coeff-Max
48.96 mV/°C
Voltage Tol-Max
10%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
2
Pbfree Code
No
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Moisture Sensitivity Level
1
Reference Standard
MIL-19500/117
Compare 1N5262A with alternatives
Compare JAN1N978BUR-1 with alternatives