1N5261B
vs
1N6340BD2A-JQRS.XRAY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
SEMELAB LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
105 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
YES
Voltage Tol-Max
5%
5%
Working Test Current
2.7 mA
2.7 mA
Base Number Matches
67
2
Package Description
R-CDSO-N2
Pin Count
2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-CDSO-N2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Compare 1N5261B with alternatives
Compare 1N6340BD2A-JQRS.XRAY with alternatives