Part Details for 1N5261B by Galaxy Semi-Conductor Co Ltd
Overview of 1N5261B by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5261B
1N5261B CAD Models
1N5261B Part Data Attributes
|
1N5261B
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5261B
Galaxy Semi-Conductor Co Ltd
Zener Diode, 47V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for 1N5261B
This table gives cross-reference parts and alternative options found for 1N5261B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5261B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5261B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, | 1N5261B vs MMSZ5261B-H |
1N6340BD2A-JQRS.XRAY | TT Electronics Resistors | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5261B vs 1N6340BD2A-JQRS.XRAY |
1N6340BD2B-JQRS.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5261B vs 1N6340BD2B-JQRS.DA |
MMSZ5261B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5261B vs MMSZ5261B-V-GS08 |
1N6340BD2A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5261B vs 1N6340BD2A |
MMSZ5261B | General Instrument Corp | Check for Price | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, | 1N5261B vs MMSZ5261B |
MMSZ47T3 | onsemi | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 1N5261B vs MMSZ47T3 |
1N6340BD2B.SS | TT Electronics Resistors | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5261B vs 1N6340BD2B.SS |
1N6340BD2B-JQRS.GBDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5261B vs 1N6340BD2B-JQRS.GBDM |
1N6340BD2A-JQRS.RAD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5261B vs 1N6340BD2A-JQRS.RAD |