1N5258BT-80 vs 1N5258BTRE3 feature comparison

1N5258BT-80 ROHM Semiconductor

Buy Now Datasheet

1N5258BTRE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 3.4 mA 3.4 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 70 Ω
Operating Temperature-Max 175 °C
Reference Voltage-Nom 36 V
Voltage Tol-Max 5%

Compare 1N5258BT-80 with alternatives

Compare 1N5258BTRE3 with alternatives