1N5258BTRE3
vs
1N5258BRR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
70 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5%
Working Test Current
3.4 mA
3.4 mA
Base Number Matches
1
2
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5258BTRE3 with alternatives
Compare 1N5258BRR1 with alternatives