1N5256BRR1 vs 1N5256B feature comparison

1N5256BRR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5256B onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD ONSEMI
Part Package Code DO-204 Axial Lead
Package Description O-LALF-W2 DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 49 Ω 49 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.2 mA 4.2 mA
Base Number Matches 1 9
Pbfree Code Yes
Manufacturer Package Code 017AG
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Finish Tin (Sn)

Compare 1N5256BRR1 with alternatives