1N5256B
Description: Zener 0.5W 30 V; 5% Tolerance, Axial Lead, 5000-BLKBG

Overview of 1N5256B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5256B by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5256B
Avnet Americas Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5256B) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 175201 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, DO-204AA 3297
  • 1 $0.0450
  • 1,168 $0.0270
  • 2,779 $0.0210
$0.0210 / $0.0450 Buy Now

CAD Models for 1N5256B by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5256B by onsemi

1N5256B
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
Axial Lead
Package Description
DO-35, 2 PIN
Pin Count
2
Manufacturer Package Code
017AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
49 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4.2 mA
Want to compare parts?
  1. 1N5256B
    onsemi
    Zener 0.5W 30 V; 5% Tolerance, Axial Lead, 5000-BLKBG
    VS

Related Parts for 1N5256B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5256B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5256B by onsemi

Select Manufacturer
Which Manufacturer of 1N5256B would you like to use for your alert(s)?
  • Please alert me when 1N5256B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5256B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5256B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5256B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: