1N5251BT-85 vs 1N5251B feature comparison

1N5251BT-85 ROHM Semiconductor

Buy Now Datasheet

1N5251B Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description O-LALF-W2 GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA 0.0001 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 19.14 mV/°C
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 1 13
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 29 Ω
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Reference Voltage-Nom 22 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%

Compare 1N5251BT-85 with alternatives

Compare 1N5251B with alternatives