1N5247B-T vs 1N5247B feature comparison

1N5247B-T Diodes Incorporated

Buy Now Datasheet

1N5247B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC RUGAO DACHANG ELECTRONIC CO LTD
Part Package Code DO-35
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 17 V 17 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 14.28 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5247B-T with alternatives

Compare 1N5247B with alternatives