1N5247B-T vs MX1N5247B-1 feature comparison

1N5247B-T Micro Commercial Components

Buy Now Datasheet

MX1N5247B-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 17 V 17 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 3 1
Pbfree Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-19500
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare MX1N5247B-1 with alternatives