1N5239BD2A.XRAY vs 1N6323BD2B.SS feature comparison

1N5239BD2A.XRAY TT Electronics Resistors

Buy Now Datasheet

1N6323BD2B.SS TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description R-CDSO-N2 R-CDSO-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pin Count 2

Compare 1N5239BD2A.XRAY with alternatives

Compare 1N6323BD2B.SS with alternatives