1N6323BD2B.SS
vs
CDLL5239A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
COMPENSATED DEVICES INC
Package Description
R-CDSO-N2
HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
10%
Working Test Current
20 mA
20 mA
Base Number Matches
2
3
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Reverse Current-Max
3 µA
Terminal Finish
TIN LEAD
Compare 1N6323BD2B.SS with alternatives