1N5237-T vs 1N5237T-84 feature comparison

1N5237-T Micro Commercial Components

Buy Now Datasheet

1N5237T-84 ROHM Semiconductor

Buy Now Datasheet
No
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS ROHM CO LTD
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
ZENER DIODE ZENER DIODE
8 Ω
e0
1 1
150 °C 175 °C
240
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
8.2 V
NO NO
TIN LEAD
30
20%
20 mA 20 mA
1 1
O-LALF-W2
SILICON
O-LALF-W2
500 Ω
2
GLASS
ROUND
LONG FORM
Not Qualified
30 µA
ZENER
WIRE
AXIAL
5.084 mV/°C

Compare 1N5237-T with alternatives

Compare 1N5237T-84 with alternatives