1N5237-T
vs
1N5237T-77
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
ROHM CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
175 °C
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
20%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
Diode Element Material
SILICON
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Current-Max
30 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
5.084 mV/°C
Compare 1N5237-T with alternatives
Compare 1N5237T-77 with alternatives