1N5235BT-88 vs 1N5235B-TR feature comparison

1N5235BT-88 ROHM Semiconductor

Buy Now Datasheet

1N5235B-TR Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD VISHAY TELEFUNKEN
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 3 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 3.4 mV/°C
Working Test Current 20 mA
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare 1N5235BT-88 with alternatives

Compare 1N5235B-TR with alternatives