1N5235B-TR vs 1N5235BRL feature comparison

1N5235B-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet

1N5235BRL Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 5 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 6