1N5233BP vs 1N5233B feature comparison

1N5233BP Micro Commercial Components

Buy Now Datasheet

1N5233B Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS GENERAL SEMICONDUCTOR INC
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 GLASS, DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6 V 6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 7 Ω
Operating Temperature-Max 200 °C

Compare 1N5233BP with alternatives

Compare 1N5233B with alternatives