There are no models available for this part yet.
Overview of 1N5233BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N5233BP by Micro Commercial Components
Part Data Attributes for 1N5233BP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-35
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
20%
|
Working Test Current
|
20 mA
|
Alternate Parts for 1N5233BP
This table gives cross-reference parts and alternative options found for 1N5233BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5233BHJ | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5233BP vs 1N5233BHJ |
1N5233BRL2 | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5233BP vs 1N5233BRL2 |
1N5233B | Zener Diode, 6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5233BP vs 1N5233B |
1N5233B | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5233BP vs 1N5233B |
1N5233E3TR | Zener Diode, 6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5233BP vs 1N5233E3TR |
1N5233BRL | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5233BP vs 1N5233BRL |
1N5233 | Zener Diode, 6V V(Z), 20%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5233BP vs 1N5233 |
1N5233B-T | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5233BP vs 1N5233B-T |
1N5233B136 | DIODE 6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5233BP vs 1N5233B136 |
1N5233-AP | Zener Diode, 6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5233BP vs 1N5233-AP |