1N5232BD2A-JQRS.GCDE vs MLL4690T4 feature comparison

1N5232BD2A-JQRS.GCDE TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MLL4690T4 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Package Description R-CDSO-N2 O-LELF-N2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 0.05 mA
Base Number Matches 1 1
Part Package Code DO-34
Manufacturer Package Code CASE 362-03
Case Connection ISOLATED

Compare 1N5232BD2A-JQRS.GCDE with alternatives

Compare MLL4690T4 with alternatives