MLL4690T4
vs
MV1N5232-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-LELF-N2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
20%
Working Test Current
0.05 mA
20 mA
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
DO-35
Pin Count
2
JEDEC-95 Code
DO-204AH
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN
Compare MLL4690T4 with alternatives
Compare MV1N5232-1E3 with alternatives