1N5227BT50R
vs
MMSZ3V9
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.9 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
1
4
Pbfree Code
No
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425-04
JESD-609 Code
e0
Operating Temperature-Min
-55 °C
Reverse Current-Max
3 µA
Terminal Finish
TIN LEAD
Compare 1N5227BT50R with alternatives
Compare MMSZ3V9 with alternatives