MMSZ3V9 vs MMSZ3V9T1 feature comparison

MMSZ3V9 EIC Semiconductor Inc

Buy Now Datasheet

MMSZ3V9T1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Base Number Matches 6 4
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 90 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3.9 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 5 mA