1N5227B-T
vs
BZV55-F3V0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
GENERAL INSTRUMENT CORP
Part Package Code
DO-35
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
24 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e2
Knee Impedance-Max
1700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3 V
Reverse Current-Max
15 µA
Reverse Test Voltage
1 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
-2.34 mV/°C
Voltage Tol-Max
5%
3%
Working Test Current
20 mA
5 mA
Base Number Matches
1
1
Compare 1N5227B-T with alternatives
Compare BZV55-F3V0 with alternatives