1N5226B vs 1N5226B feature comparison

1N5226B Rectron Semiconductor

Buy Now Datasheet

1N5226B TDK Micronas GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD ITT SEMICONDUCTOR
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Knee Impedance-Max 1600 Ω
Reverse Current-Max 25 µA
Voltage Temp Coeff-Max

Compare 1N5226B with alternatives

Compare 1N5226B with alternatives