Datasheets
1N5226B by:

Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N5226B by Rectron Semiconductor

Overview of 1N5226B by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5226B

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 20,000 $0.0232
  • 40,000 $0.0224
  • 60,000 $0.0171
  • 100,000 $0.0164
  • 160,000 $0.0162
  • 260,000 $0.0158
  • 500,000 $0.0156
$0.0156 / $0.0232 Buy Now

Part Details for 1N5226B

1N5226B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5226B Part Data Attributes

1N5226B Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N5226B Rectron Semiconductor Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 28 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5226B

This table gives cross-reference parts and alternative options found for 1N5226B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5226B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5226B vs 1N5226B
1N5226BRR2 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5226B vs 1N5226BRR2
MSP1N5226B-1E3 Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226B vs MSP1N5226B-1E3
MX1N5226B-1TR Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226B vs MX1N5226B-1TR
1N5226BT/R15 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5226B vs 1N5226BT/R15
1N5226B.TR DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Fairchild Semiconductor Corporation 1N5226B vs 1N5226B.TR
MX1N5226B-1E3TR Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226B vs MX1N5226B-1E3TR
1N5226B-13 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5226B vs 1N5226B-13
MV1N5226B Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226B vs MV1N5226B
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd 1N5226B vs 1N5226B
Part Number Description Manufacturer Compare
1N5226C 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN onsemi 1N5226B vs 1N5226C
MV1N5236DE3TR Zener Diode, 7.5V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226B vs MV1N5236DE3TR
MV1N5226CTR Zener Diode, 3.3V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226B vs MV1N5226CTR
MMSZ4684T1G Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL onsemi 1N5226B vs MMSZ4684T1G
MSP1N5226C-1E3TR Zener Diode, 3.3V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226B vs MSP1N5226C-1E3TR
CLL5236BTR13 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5226B vs CLL5236BTR13
MSP1N5236CUR-1TR Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5226B vs MSP1N5236CUR-1TR
MX1N5226D-1 Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226B vs MX1N5226D-1
1N5226UR-1TR Zener Diode, 3.3V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5226B vs 1N5226UR-1TR
1N5236 Zener Diode, 7.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation 1N5226B vs 1N5236

1N5226B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5226B by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5226B by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1N5226B would you like to use for your alert(s)?
  • Please alert me when 1N5226B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5226B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5226B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5226B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5226B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5226B by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: